Hammond Black ABS Potting Box, 29.97 mm 14.99 mm, 20.07 mm
- RS Stock No.:
- 264-7035
- Mfr. Part No.:
- 1596B102
- Brand:
- Hammond
Subtotal (1 unit)*
$2.76
(exc. GST)
$3.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.76 |
*price indicative
- RS Stock No.:
- 264-7035
- Mfr. Part No.:
- 1596B102
- Brand:
- Hammond
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
| Brand | Hammond | |
| Lid | No | |
| Product Type | Potting Box | |
| Body Material | ABS | |
| External Width | 20.07mm | |
| External Length | 29.97mm | |
| Wall Thickness | 1mm | |
| Colour | Black | |
| External Height | 14.99mm | |
| Finish | Black | |
| UL Rating | UL94-HB | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Lid No | ||
Product Type Potting Box | ||
Body Material ABS | ||
External Width 20.07mm | ||
External Length 29.97mm | ||
Wall Thickness 1mm | ||
Colour Black | ||
External Height 14.99mm | ||
Finish Black | ||
UL Rating UL94-HB | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- TW
The Hammonds offers a 1596B series of the plastic potting boxes which are smoothly finished by black colour and made up of ABS material with a flame rating of UL94-HB and no lid designed for potting box applications.
One piece molded construction
Temperature rated -20°Cto +94°C
Size L x W x H is 30 mm x 20 mm x 15 mm
Wall thickness is 1.0 mm