CAMDENBOSS Black ABS Potting Box Lid, 82 mm 33 mm, 57 mm
- RS Stock No.:
- 127-0582
- Mfr. Part No.:
- 400-019
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$6.23
(exc. GST)
$6.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 408 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 127-0582
- Mfr. Part No.:
- 400-019
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Lid | Yes | |
| Product Type | Potting Box | |
| Body Material | ABS | |
| External Width | 57mm | |
| External Length | 82mm | |
| Colour | Black | |
| IP Rating | IP40, IP30 | |
| External Height | 33mm | |
| Finish | Zinc Plated | |
| Mounting plate | No | |
| Minimum Operating Temperature | -20°C | |
| UL Rating | UL94-V0 | |
| Internal Mount Type | PCB | |
| Maximum Operating Temperature | 70°C | |
| Flanged | Yes | |
| IK Rating | IK07 | |
| Standards/Approvals | DIN 53495 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Lid Yes | ||
Product Type Potting Box | ||
Body Material ABS | ||
External Width 57mm | ||
External Length 82mm | ||
Colour Black | ||
IP Rating IP40, IP30 | ||
External Height 33mm | ||
Finish Zinc Plated | ||
Mounting plate No | ||
Minimum Operating Temperature -20°C | ||
UL Rating UL94-V0 | ||
Internal Mount Type PCB | ||
Maximum Operating Temperature 70°C | ||
Flanged Yes | ||
IK Rating IK07 | ||
Standards/Approvals DIN 53495 | ||
CamdenBoss 400 Series Potting Boxes
CamdenBoss 400 series ABS potting boxes with mounting lugs and moulded cable entries. The 400 series offers high protection against shock, chemicals, moisture and temperature.
Moulded in ABS
Press-fit flush lid
Lugs provide added security once mounted by restricting access
2x moulded cable entries
Highly resistant to most chemicals
High rigidity and impact strength
Compliant with water absorption to DIN53495
Related links
- CAMDENBOSS Black ABS Potting Box Lid 40 mm
- CAMDENBOSS Black ABS Potting Box Lid 11 mm
- CAMDENBOSS Black ABS Potting Box Lid 28 mm
- CAMDENBOSS Black ABS Potting Box Lid 38 mm
- CAMDENBOSS Black ABS Potting Box Lid 50 mm
- CAMDENBOSS Black ABS Potting Box Lid 44 mm
- CAMDENBOSS Black ABS Potting Box Lid 21 mm
- CAMDENBOSS Black ABS Potting Box Lid 20 mm
