CAMDENBOSS Lid Black ABS Potting Box, 72 mm 27 mm, 44 mm
- RS Stock No.:
- 127-0581
- Mfr. Part No.:
- 400-017
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$5.76
(exc. GST)
$6.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.76 |
*price indicative
- RS Stock No.:
- 127-0581
- Mfr. Part No.:
- 400-017
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Potting Box | |
| Lid | Yes | |
| Body Material | ABS | |
| External Width | 44mm | |
| External Length | 72mm | |
| Colour | Black | |
| IP Rating | IP40, IP30 | |
| External Height | 27mm | |
| Finish | Zinc Plated | |
| UL Rating | UL94-V0 | |
| Minimum Operating Temperature | -20°C | |
| Internal Mount Type | PCB | |
| Mounting plate | No | |
| Maximum Operating Temperature | 70°C | |
| Flanged | Yes | |
| IK Rating | IK07 | |
| Standards/Approvals | DIN 53495 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Potting Box | ||
Lid Yes | ||
Body Material ABS | ||
External Width 44mm | ||
External Length 72mm | ||
Colour Black | ||
IP Rating IP40, IP30 | ||
External Height 27mm | ||
Finish Zinc Plated | ||
UL Rating UL94-V0 | ||
Minimum Operating Temperature -20°C | ||
Internal Mount Type PCB | ||
Mounting plate No | ||
Maximum Operating Temperature 70°C | ||
Flanged Yes | ||
IK Rating IK07 | ||
Standards/Approvals DIN 53495 | ||
CamdenBoss 400 Series Potting Boxes
CamdenBoss 400 series ABS potting boxes with mounting lugs and moulded cable entries. The 400 series offers high protection against shock, chemicals, moisture and temperature.
Moulded in ABS
Press-fit flush lid
Lugs provide added security once mounted by restricting access
2x moulded cable entries
Highly resistant to most chemicals
High rigidity and impact strength
Compliant with water absorption to DIN53495
Related links
- CAMDENBOSS Black ABS Potting Box Lid 44 mm
- CAMDENBOSS Black ABS Potting Box Lid 38 mm
- CAMDENBOSS Black ABS Potting Box Lid 28 mm
- CAMDENBOSS Black ABS Potting Box Lid 40 mm
- CAMDENBOSS Black ABS Potting Box Lid 35 mm
- CAMDENBOSS Black ABS Potting Box Lid 11 mm
- CAMDENBOSS Black ABS Potting Box Lid 28 mm
- CAMDENBOSS Black ABS Potting Box Lid 50 mm
