CAMDENBOSS Lid Black ABS Potting Box, 100 mm 25 mm, 60 mm
- RS Stock No.:
- 508-986
- Distrelec Article No.:
- 304-29-614
- Mfr. Part No.:
- RTM106-BLK
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$86.83
(exc. GST)
$95.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 1,080 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $8.683 | $86.83 |
| 500 - 990 | $8.492 | $84.92 |
| 1000 + | $8.238 | $82.38 |
*price indicative
- RS Stock No.:
- 508-986
- Distrelec Article No.:
- 304-29-614
- Mfr. Part No.:
- RTM106-BLK
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Lid | Yes | |
| Product Type | Potting Box | |
| Body Material | ABS | |
| External Length | 100mm | |
| External Width | 60mm | |
| Wall Thickness | 1.5mm | |
| Colour | Black | |
| IP Rating | IP40, IP30 | |
| External Height | 25mm | |
| Finish | Zinc Plated | |
| UL Rating | UL94-V0 | |
| Internal Mount Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| Mounting plate | No | |
| Maximum Operating Temperature | 94°C | |
| IK Rating | IK07 | |
| Standards/Approvals | RoHS | |
| Flanged | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Lid Yes | ||
Product Type Potting Box | ||
Body Material ABS | ||
External Length 100mm | ||
External Width 60mm | ||
Wall Thickness 1.5mm | ||
Colour Black | ||
IP Rating IP40, IP30 | ||
External Height 25mm | ||
Finish Zinc Plated | ||
UL Rating UL94-V0 | ||
Internal Mount Type PCB | ||
Minimum Operating Temperature -20°C | ||
Mounting plate No | ||
Maximum Operating Temperature 94°C | ||
IK Rating IK07 | ||
Standards/Approvals RoHS | ||
Flanged No | ||
- COO (Country of Origin):
- GB
Potting Boxes
Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on
Related links
- CAMDENBOSS Black ABS Potting Box Lid 40 mm
- CAMDENBOSS Black ABS Potting Box Lid 11 mm
- CAMDENBOSS Black ABS Potting Box Lid 35 mm
- CAMDENBOSS Black ABS Potting Box Lid 50 mm
- CAMDENBOSS Black ABS Potting Box Lid 20 mm
- CAMDENBOSS Black ABS Potting Box Lid 50 mm
- CAMDENBOSS Black ABS Potting Box Lid 40 mm
- CAMDENBOSS Black ABS Potting Box Lid 14 mm
