Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00102KL
- RS Stock No.:
- 790-4369
- Distrelec Article No.:
- 164-34-982
- Mfr. Part No.:
- P11S1V0FLSY00102KL
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $10.35
View bulk pricing optionsSubtotal (1 unit)*
$28.57
(exc. GST)
$31.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $28.57 | - |
| 15 - 29 | $27.88 | $10.35 |
| 30 + | $27.47 | $33.00 |
*price indicative
- RS Stock No.:
- 790-4369
- Distrelec Article No.:
- 164-34-982
- Mfr. Part No.:
- P11S1V0FLSY00102KL
- Brand:
- Vishay
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
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Logarithmic | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 20.6mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Series | P11S | |
| Mounting Hole Diameter | 10.5 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Logarithmic | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 20.6mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Series P11S | ||
Mounting Hole Diameter 10.5 mm | ||

12mm P11 Series
Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W
Standards
CECC 41301-004; NFC 83253; LNZ, GAM T1
Supplied with
metal lock washer and nut.
Related links
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00102KA
- Vishay P11S 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00105KA
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0APSY00T0127
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0APSY00T0145