Vishay P11S 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S2V0FLSY00D0046

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$31.11

(exc. GST)

$34.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$31.11-
25 - 49$30.741%
50 +$30.103%

*price indicative

Packaging Options:
RS Stock No.:
790-4356
Mfr. Part No.:
P11S2V0FLSY00D0046
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

9.5mm

Standards/Approvals

RoHS

Series

P11S

Actuator Type

Slotted Shaft

Tolerance ±

10%

Mounting Hole Diameter

10.5 mm

Vishay 1W Sealed single turn potentiometer with mid point - P11 series


Potentiometers with cermet track

6 mm metal shaft

Version with mid point "J" located at 50 % of the electrical travel

Mid click at the central point

Panel installation, solder terminal outputs

Approvals

CEGCC 41301-004. NFC 83253

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy