Vishay P11S 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-8944
- Mfr. Part No.:
- P11S2V0FLSY00D0046
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-8944
- Mfr. Part No.:
- P11S2V0FLSY00D0046
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.5mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 10.5 mm | |
| Series | P11S | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 9.5mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 10.5 mm | ||
Series P11S | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
Vishay 1W Sealed single turn potentiometer with mid point - P11 series
Potentiometers with cermet track
6 mm metal shaft
Version with mid point "J" located at 50 % of the electrical travel
Mid click at the central point
Panel installation, solder terminal outputs
Approvals
CEGCC 41301-004. NFC 83253
Related links
- Vishay P11S 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11S2V0FLSY00D0046
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11A2V0FRSY00T0047
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11S2V0FLSY00D0047
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11S2V0FLSY00103KA
- Vishay P11S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00101KA
