Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25502KL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.01

(exc. GST)

$26.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$24.01
13 - 24$23.61
25 +$23.19

*price indicative

Packaging Options:
RS Stock No.:
790-4209
Mfr. Part No.:
PRV6SAABJYB25502KL
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Shaft Diameter

3.18mm

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

0.75W

Electrical Taper

Logarithmic

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 41000, IEC 60393-1

Length

31.5mm

Tolerance ±

20%

Series

PRV6

Actuator Type

Slotted Shaft

Mounting Hole Diameter

2.5 mm, 6.5 mm

Sealed single turn cermet track potentiometer - Sealed on panel


Vishay Sfernice model PRV6.

Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP67.

Supplied with nut, washer and seal for sealing onto panels.

Solder terminal outputs.

Standards

NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy