TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB222MMF50NF

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$12.23

(exc. GST)

$13.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$12.23-
50 - 99$12.031%
100 +$11.783%

*price indicative

RS Stock No.:
745-6784
Mfr. Part No.:
23ESB222MMF50NF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

10.7mm

Standards/Approvals

RoHS

Series

23

Actuator Type

Flatted Shaft

Tolerance ±

20%

Mounting Hole Diameter

1.3 mm

COO (Country of Origin):
GB

20mm Spindle Operated Potentiometer 23 Series


A popular range of 20mm control potentiometers

Resistance Tolerance 20%

Power Dissipation: 0.4W (Linear), 0.2W (Non-Linear) at 40°C

Electrical Rotation: 267°

Shaft Length 50mm

Eyelet Termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy