Bourns 3548 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-502A
- RS Stock No.:
- 692-8493
- Mfr. Part No.:
- 3548S-1AA-502A
- Brand:
- Bourns
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Box)
$104.49
(exc. GST)
$114.94
(inc. GST)
- RS Stock No.:
- 692-8493
- Mfr. Part No.:
- 3548S-1AA-502A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Tray | |
| Number of Turns | 5 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 40.43mm | |
| Mounting Hole Diameter | 10.287 mm | |
| Series | 3548 | |
| Tolerance ± | 3% | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Tray | ||
Number of Turns 5 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 40.43mm | ||
Mounting Hole Diameter 10.287 mm | ||
Series 3548 | ||
Tolerance ± 3% | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
22mm 5 Turn 3548 Series
Precision - Multi-Turn and Servo
Related links
- Bourns 3548 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-502A
- Bourns 3548 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel 3548S-1AA-502A
- Bourns 3548 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Bourns 3548 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Bourns 3548 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
- Bourns 3548 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
- Bourns 3547 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-502A
- Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-502A

