Bourns 3548 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 5 units)*

$217.27

(exc. GST)

$239.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
5 - 20$43.454$217.27
25 +$39.11$195.55

*price indicative

RS Stock No.:
167-4524
Mfr. Part No.:
3548S-1AA-102A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Tray

Number of Turns

5

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

40.43mm

Tolerance ±

3%

Mounting Hole Diameter

10.287 mm

Series

3548

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

22mm 5 Turn 3548 Series


Wirewound elements

High rotational life

Suitable for use under side load

Designed for HMI and MMI applications

Precision - Multi-Turn and Servo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy