Bourns PRS14R 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS14R-10115-103A3

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 5%

View bulk pricing options

Subtotal (1 tray of 100 units)*

$176.40

(exc. GST)

$194.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 100$1.764$176.40-
200 +$1.667$166.705%

*price indicative

RS Stock No.:
269-2449
Mfr. Part No.:
PRS14R-10115-103A3
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Audio Potentiometer

Maximum Resistance

500kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.03W

Mount Type

PCB

Termination Style

PC Pin

Shaft Length

30mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

12mm

Length

14mm

Depth

14mm

Actuator Type

Rotary

Series

PRS14R

Tolerance ±

20%

COO (Country of Origin):
TW
The Bourns Rotary plastic shaft dual potentiometer is a commercial panel controls which is designed for applications that typically require frequent adjustment. Both rotary and slide panel control types are available. Typical applications include audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment. These devices are available to fit various shaft sizes in digital or concentric scale readout options.

RoHS compliant

Centre tap option

Audio and linear tapers

PC pin layout for board mount

Horizontal and vertical mount option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy