Bourns 50 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- RS Stock No.:
- 269-2448
- Distrelec Article No.:
- 302-19-486
- Mfr. Part No.:
- PRS14R-10025-503B1
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$3.26
(exc. GST)
$3.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.26 | - |
| 10 - 19 | $2.86 | $4.00 |
| 20 - 49 | $2.63 | $12.60 |
| 50 + | $2.44 | $41.00 |
*price indicative
- RS Stock No.:
- 269-2448
- Distrelec Article No.:
- 302-19-486
- Mfr. Part No.:
- PRS14R-10025-503B1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Audio Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.03W | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -10°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Audio Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.03W | ||
Mount Type PCB | ||
Minimum Operating Temperature -10°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- TW
The Bourns Rotary plastic shaft dual potentiometer is a commercial panel controls which is designed for applications that typically require frequent adjustment. Both rotary and slide panel control types are available. Typical applications include audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment. These devices are available to fit various shaft sizes in digital or concentric scale readout options.
RoHS compliant
Centre tap option
Audio and linear tapers
PC pin layout for board mount
Horizontal and vertical mount option
Related links
- Bourns 50 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS14R-10025-503B1
- Bourns 50 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS14R 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS14R 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS14R-20022-103A3
- Bourns PRS14R 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS14R-10115-103A3
- Bourns PRS14R 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS14R-30015-103B1
- Bourns PRS14R 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS14R-30120-103A3
- Bourns PRS14R 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS14R-30025-103B1
