Bourns PRS11R 250 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- RS Stock No.:
- 269-2429
- Distrelec Article No.:
- 302-19-453
- Mfr. Part No.:
- PRS11R-225F-N203A3
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$5.65
(exc. GST)
$6.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,029 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.65 | - |
| 5 - 9 | $5.40 | 4% |
| 10 - 19 | $4.94 | 12% |
| 20 - 49 | $4.67 | 17% |
| 50 + | $4.21 | 25% |
*price indicative
- RS Stock No.:
- 269-2429
- Distrelec Article No.:
- 302-19-453
- Mfr. Part No.:
- PRS11R-225F-N203A3
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Audio Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 250kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Element Material | Carbon | |
| Mount Type | PCB | |
| Termination Style | PC Pin | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Actuator Type | Flatted Shaft | |
| Series | PRS11R | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Audio Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 250kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Element Material Carbon | ||
Mount Type PCB | ||
Termination Style PC Pin | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -20°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Actuator Type Flatted Shaft | ||
Series PRS11R | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- TW
The Bourns Rotary metal shaft potentiometer is designed for use in professional audio and lighting applications, low or medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a very small form factor and offers an optional momentary switch.
RoHS compliant
Audio and linear tapers
Flatted metal shaft option
Optional push momentary switch
Horizontal and vertical mount option
Related links
- Bourns PRS11R 250 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-N203A3
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S203A3
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-N103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-S103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-N103B1
