Bourns PRS11R 250 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-N203A3
- RS Stock No.:
- 269-2428
- Mfr. Part No.:
- PRS11R-225F-N203A3
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$378.30
(exc. GST)
$416.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $3.783 | $378.30 |
| 200 + | $3.635 | $363.50 |
*price indicative
- RS Stock No.:
- 269-2428
- Mfr. Part No.:
- PRS11R-225F-N203A3
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Audio Potentiometer | |
| Maximum Resistance | 250kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Element Material | Carbon | |
| Mount Type | PCB | |
| Termination Style | PC Pin | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -20°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | PRS11R | |
| Actuator Type | Flatted Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Audio Potentiometer | ||
Maximum Resistance 250kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Element Material Carbon | ||
Mount Type PCB | ||
Termination Style PC Pin | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -20°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series PRS11R | ||
Actuator Type Flatted Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- TW
The Bourns Rotary metal shaft potentiometer is designed for use in professional audio and lighting applications, low or medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a very small form factor and offers an optional momentary switch.
RoHS compliant
Audio and linear tapers
Flatted metal shaft option
Optional push momentary switch
Horizontal and vertical mount option
Related links
- Bourns PRS11R 250 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S203A3
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-N103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-S103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-N103B1
