Bourns 100 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB081-P11-104A3

This image is representative of the product range

Subtotal (1 bag of 500 units)*

$593.00

(exc. GST)

$652.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
500 +$1.186$593.00

*price indicative

RS Stock No.:
269-2399
Mfr. Part No.:
PDB081-P11-104A3
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Audio Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.03W

Mount Type

PCB

Minimum Operating Temperature

-10°C

Adjustment Type

Top

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Tolerance ±

5%

COO (Country of Origin):
TW
The Bourns Micro rotary potentiometer is a commercial panel controls which is designed for applications that typically require frequent adjustment. Both rotary and slide panel control types are available. Typical applications include audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment. These devices are available to fit various shaft sizes in digital or concentric scale readout options.

Plastic shaft

RoHS compliant

Audio and linear tapers

Low profile and centre detent

PC pin layout for board mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy