Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB081-P10-103B1

This image is representative of the product range

Subtotal (1 bag of 500 units)*

$534.00

(exc. GST)

$587.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +$1.068$534.00

*price indicative

RS Stock No.:
269-2393
Mfr. Part No.:
PDB081-P10-103B1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Audio Potentiometer

Maximum Resistance

500kΩ

Number of Gangs

1

Shaft Diameter

4.5mm

Number of Turns

1

Power Rating

0.03W

Mount Type

PCB

Termination Style

PC Pin

Shaft Length

1mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

60°C

Height

8.8mm

Standards/Approvals

RoHS

Depth

3.2mm

Length

8.5mm

Tolerance ±

30%

Series

PDB8

Actuator Type

Rotary

COO (Country of Origin):
TW
The Bourns Micro rotary potentiometer is a commercial panel controls which is designed for applications that typically require frequent adjustment. Both rotary and slide panel control types are available. Typical applications include audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment. These devices are available to fit various shaft sizes in digital or concentric scale readout options.

Plastic shaft

RoHS compliant

Audio and linear tapers

Low profile and centre detent

PC pin layout for board mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy