Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B204

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-0380
Mfr. Part No.:
RV30YN20S B204
Brand:
Tokyo Cosmos Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Tokyo Cosmos Electric

Potentiometer Type

Linear

Product Type

Potentiometer

Number of Gangs

1

Number of Turns

1

Power Rating

0.8W

Standards/Approvals

No

COO (Country of Origin):
CN
The Tokyo cosmos electric potentiometer carbon film element is 30mm diameter with single-turn used in industrial panel control.The potentiometer is variable resistor used for telecommunication applications.A variable is an electro-mechanical transducer and normally works by sliding a contact (wiper) over a resistive element.Compliant with RoHS and JIS standard.

Standard shaft length is 20mm

Contact resistance is upto 0.05 ohms

SPST or SPDT switch with 1A or 3A rating

Resistance range is between 50Ω to 2MΩ

Resistance tolerance is upto ±10%

Angle of rotation is 280°±10°

Rated voltage is upto 315V

Rated power is 0.8W

Operating temperature is -55°C to 85 °C

Torque is upto 51∼306gf.cm

Machine endurance is maximum 15000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy