Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang
- RS Stock No.:
- 250-5059
- Mfr. Part No.:
- UIPMA200I472XCB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.85
(exc. GST)
$52.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 66 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $47.85 |
| 5 - 9 | $46.41 |
| 10 + | $45.02 |
*price indicative
- RS Stock No.:
- 250-5059
- Mfr. Part No.:
- UIPMA200I472XCB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Membrane | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 30% | |
| Series | Standard e3 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Membrane | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 30% | ||
Series Standard e3 | ||
- COO (Country of Origin):
- FR
The Vishay linear potentiometers are flexible membrane linear potentiometers with ±2% linearity. The resistance is 4.7 kilo ohms and resistance tolerance is ±30%.
It has linear range of 0 to 200.00 mm
Related links
- Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang, UIPMA200I472XCB
- Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang
- Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang, UIPMA100I472XCB
- Vishay 357 5 kΩ Rotary Potentiometer 1-Gang Panel Mount
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR101MAB
- RS PRO 5kΩ Linear Potentiometer 1-Gang
- Schneider Electric Harmony XB4 100 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R100K
