Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang, UIPMA100I472XCB
- RS Stock No.:
- 250-5056
- Mfr. Part No.:
- UIPMA100I472XCB
- Brand:
- Vishay
Subtotal (1 box of 20 units)*
$614.08
(exc. GST)
$675.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | $30.704 | $614.08 |
*price indicative
- RS Stock No.:
- 250-5056
- Mfr. Part No.:
- UIPMA100I472XCB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Membrane | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 30% | |
| Series | Standard e3 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Membrane | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 30% | ||
Series Standard e3 | ||
- COO (Country of Origin):
- FR
The Vishay linear potentiometers are flexible membrane linear potentiometers with ±2% linearity. The resistance is 4.7 kilo ohms and resistance tolerance is ±30%.
It has linear range of 0 to 100.00 mm
Related links
- Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang
- Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang, UIPMA200I472XCB
- Vishay 357 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0102MAB251S22
- Vishay 357 20 kΩ Rotary Potentiometer 1-Gang Panel Mount
- Vishay 357 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0103MXB054506
- Vishay 357 20 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0203MAB251S22
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- Radiohm POTM 22 kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.5220
