Radiohm POTM 22 kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.5220
- RS Stock No.:
- 468-8711
- Mfr. Part No.:
- 05.061.5220
- Brand:
- Radiohm
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.99
(exc. GST)
$7.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 93 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $6.99 | - |
| 25 - 49 | $6.92 | 1% |
| 50 - 99 | $6.68 | 4% |
| 100 + | $6.41 | 8% |
*price indicative
- RS Stock No.:
- 468-8711
- Mfr. Part No.:
- 05.061.5220
- Brand:
- Radiohm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiohm | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 22kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Power Rating | 0.4W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Actuator Type | Round Shaft | |
| Series | POTM | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Radiohm | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 22kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Power Rating 0.4W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Actuator Type Round Shaft | ||
Series POTM | ||
Tolerance ± 20% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Potentiometer, Ø6 mm shaft
Related links
- Radiohm POTM 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.5100
- Radiohm POTM 4.7 kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.4470
- Radiohm POTM 1 mΩ Rotary Potentiometer 1-Gang Panel Mount 05.061.7100
- Radiohm POTM 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.4100
- Radiohm POTM 470 Ω Rotary Potentiometer 1-Gang Panel Mount, 05.061.3470
- Radiohm POTM 2.2 kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.4220
- Radiohm POTM 47 kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.5470
- Radiohm POTM 100 kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.6100
