Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16RP473MAB15
- RS Stock No.:
- 249-1496
- Mfr. Part No.:
- P16RP473MAB15
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
$25.95
(exc. GST)
$28.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.95 | - |
| 5 - 9 | $22.62 | 12% |
| 10 + | $21.30 | 17% |
*price indicative
- RS Stock No.:
- 249-1496
- Mfr. Part No.:
- P16RP473MAB15
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 47kΩ | |
| Shaft Diameter | 16mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Carton Box of 20 pieces | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC 60393-1 | |
| Actuator Type | Round Shaft | |
| Series | P16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 47kΩ | ||
Shaft Diameter 16mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Carton Box of 20 pieces | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC 60393-1 | ||
Actuator Type Round Shaft | ||
Series P16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay P16 series potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Metallic or plastic knob options
Sealing level IP 67
Lifespan 10K cycles (switch), 50K cycles (track)
Related links
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16RP473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16BP473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16WP473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount
- Vishay P16 47 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount, P16NP473KAB15
