Vishay P16 47 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount, P16NP473KAB15
- RS Stock No.:
- 223-4661
- Mfr. Part No.:
- P16NP473KAB15
- Brand:
- Vishay
This image is representative of the product range
Add 5 more to save $4.60
View bulk pricing optionsSubtotal (1 unit)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.52 | - |
| 5 - 9 | $24.60 | $4.60 |
| 10 + | $22.78 | $27.40 |
*price indicative
- RS Stock No.:
- 223-4661
- Mfr. Part No.:
- P16NP473KAB15
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer with Knob | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 47kΩ | |
| Shaft Diameter | 16mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC | |
| Depth | 16mm | |
| Height | 16mm | |
| Length | 24mm | |
| Series | P16 | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer with Knob | ||
Potentiometer Type Rotary | ||
Maximum Resistance 47kΩ | ||
Shaft Diameter 16mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC | ||
Depth 16mm | ||
Height 16mm | ||
Length 24mm | ||
Series P16 | ||
Actuator Type Round Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay P16 47 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount, P16NP473KAB15
- Vishay P16 10 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount
- Vishay P16 4.7 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount
- Vishay P16 100 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount
- Vishay P16 10 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount, P16NP103KAB15
- Vishay P16 100 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount, P16NP104KAB15
- Vishay P16 4.7 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount, P16NP472KAB15
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
