Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, P11H1F0GHFW10103MA
- RS Stock No.:
- 239-8231
- Mfr. Part No.:
- P11H1F0GHFW10103MA
- Brand:
- Vishay
This image is representative of the product range
Add 5 more to save $10.75
View bulk pricing optionsSubtotal (1 unit)*
$39.10
(exc. GST)
$43.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 34 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.10 | - |
| 5 + | $36.95 | $10.75 |
*price indicative
- RS Stock No.:
- 239-8231
- Mfr. Part No.:
- P11H1F0GHFW10103MA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 19mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC 60393-1 | |
| Depth | 35.6mm | |
| Height | 13.6mm | |
| Length | 12.8mm | |
| Tolerance ± | 20% | |
| Series | P11H | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 19mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC 60393-1 | ||
Depth 35.6mm | ||
Height 13.6mm | ||
Length 12.8mm | ||
Tolerance ± 20% | ||
Series P11H | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- FR
Related links
- Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount P11H1F0GHFW10103MA
- Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount P11H1F0GHFW10103KA
- Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11H1F0GHFY00103MA
- Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11H1F0GHFY00103KA
- Vishay P11H 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay P11H 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
