Vishay P11H 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$38.85

(exc. GST)

$42.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 29 January 2027
  • Plus 15 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.85-
5 +$36.256%

*price indicative

RS Stock No.:
239-8227
Distrelec Article No.:
302-23-489
Mfr. Part No.:
P11H1F0GHFW10102KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Box

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19mm

Adjustment Type

Side

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

12.8mm

Standards/Approvals

IEC 60393-1, RoHS

Height

13.6mm

Depth

35.6mm

Series

P11H

Tolerance ±

10%

Actuator Type

Flatted Shaft

COO (Country of Origin):
FR
The Vishay 12.5 mm modular high torque panel potentiometer has single module, 1 kΩ resistance and ± 10 % tolerance. It is compact, versatile, modular and robust.

Keep the setting under high mechanical constraints (vibrations, shocks, etc)

High torque (8 Ncm) with smooth feeling during all potentiometer life

Torque stability under high environmental constraints

12.5 mm square single turn panel control with 6.35 mm shaft diameters

Custom designs upon request

50K cycles lifespan

IP 64 sealing level

Tests according to CECC 41000 or IEC 60393-1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy