Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16YWP223MAB15
- RS Stock No.:
- 225-9049
- Mfr. Part No.:
- P16YWP223MAB15
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9049
- Mfr. Part No.:
- P16YWP223MAB15
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 22kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 16mm | |
| Number of Turns | 1 | |
| Packaging | Carton Box of 20 pieces | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 16mm | |
| Height | 16mm | |
| Standards/Approvals | CECC 41000 or IEC 60393-1 | |
| Length | 24mm | |
| Series | P16 | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 22kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 16mm | ||
Number of Turns 1 | ||
Packaging Carton Box of 20 pieces | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 16mm | ||
Height 16mm | ||
Standards/Approvals CECC 41000 or IEC 60393-1 | ||
Length 24mm | ||
Series P16 | ||
Actuator Type Round Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Test according to CECC 41000 or IEC 60393-1
P16 - version for professional and industrial applications (cermet)
1 W at 40 °C
Compact (integrated)
High dielectric strength: 2500 VRMS
Fully sealed and panel sealed
Metallic or plastic knob options
Custom knob on request
Related links
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP223MAB15
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16RP223MAB15
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM223MAB15
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16BP223MAB15
- Vishay P16 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
