Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP223MAB15
- RS Stock No.:
- 167-8745
- Mfr. Part No.:
- P16NP223MAB15
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$325.02
(exc. GST)
$357.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | $16.251 | $325.02 | - |
| 100 + | $14.626 | $292.52 | 9% |
*price indicative
- RS Stock No.:
- 167-8745
- Mfr. Part No.:
- P16NP223MAB15
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 22kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 16mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Actuator Type | Knurled Shaft | |
| Mounting Hole Diameter | 10 mm | |
| Series | P16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 22kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 16mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16mm | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Actuator Type Knurled Shaft | ||
Mounting Hole Diameter 10 mm | ||
Series P16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ

Vishay P16 Series Knob Potentiometers
Supplied with
Related links
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP223MAB15
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16YWP223MAB15
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM223MAB15
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16RP223MAB15
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16BP223MAB15
- Vishay P16 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
