Nidec Components M 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel, M-1303 10K

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.09

(exc. GST)

$48.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$44.09
5 - 9$42.86
10 +$41.10

*price indicative

RS Stock No.:
182-5667
Mfr. Part No.:
M-1303 10K
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

3mm

Number of Turns

3

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel

Termination Style

Solder

Shaft Length

10mm

Pin Count

3

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Maximum Operating Temperature

85°C

Length

32.6mm

Height

18.5mm

Depth

14.5mm

Standards/Approvals

RoHS

Tolerance ±

5%

Mounting Hole Diameter

M6

Actuator Type

Round Shaft

Series

M

COO (Country of Origin):
JP
Line up includes products ranging from 3 to 10 turns

Cost effective in house comparison

Dial can be attached (M-22 series only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy