Nidec Components M 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel, M-1303 1K

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.69

(exc. GST)

$56.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$51.69
5 - 9$50.23
10 +$48.17

*price indicative

RS Stock No.:
182-5666
Mfr. Part No.:
M-1303 1K
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

3mm

Packaging

Bulk

Number of Turns

3

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel

Termination Style

Solder

Shaft Length

10mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

85°C

Length

32.6mm

Height

18.5mm

Depth

14.5mm

Standards/Approvals

RoHS

Series

M

Mounting Hole Diameter

M6

Actuator Type

Round Shaft

Tolerance ±

5%

COO (Country of Origin):
JP
Line up includes products ranging from 3 to 10 turns

Cost effective in house comparison

Dial can be attached (M-22 series only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy