CTS 450 10kΩ Linear Potentiometer Bushing Mount, 450T328F103A1A1
- RS Stock No.:
- 179-0690
- Mfr. Part No.:
- 450T328F103A1A1
- Brand:
- CTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-0690
- Mfr. Part No.:
- 450T328F103A1A1
- Brand:
- CTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mounting Type | Bushing Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Shaft Diameter | 6.35 mm | |
| Series | 450 | |
| Actuator Type | Flatted Shaft | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mounting Type Bushing Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Shaft Diameter 6.35 mm | ||
Series 450 | ||
Actuator Type Flatted Shaft | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- TW
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
Versatile Mounting Styles
Bushing
Twist or Bend Tab
Snap in PC Bracket
PC Terminal
Single, Tandem, or Concentric Units
Power Switch Available
Panel Seal Available
Wide Resistance Range
Low Noise
Bushing
Twist or Bend Tab
Snap in PC Bracket
PC Terminal
Single, Tandem, or Concentric Units
Power Switch Available
Panel Seal Available
Wide Resistance Range
Low Noise
Related links
- CTS 026 100 Ω Linear Potentiometer Panel Mount, 026TB32R101B1B1
- CTS 026 5Ω Linear Potentiometer SMD, 026TB32R5A0B1A1
- Potentiometers
- Variable Resistors
- Honeywell 2.5kΩ Linear Linear Potentiometer Panel Mount, RV6NAYSD252A
- TE Connectivity SP2 10 kΩ Linear Potentiometer Bracket Mount, SP2-25
- Vishay UIPMA 4.7kΩ Linear Potentiometer Adhesive Mount, UIPMA050I472XCB
- TE Connectivity SP1 10 kΩ Linear Potentiometer Bracket Mount, SP1-25
