VPG Foil Resistors 1280G 10 kΩ Precision Potentiometer 26-Turns 1-Gang Through Hole
- RS Stock No.:
- 173-2945
- Mfr. Part No.:
- Y005610K0000K0L
- Brand:
- VPG Foil Resistors
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2945
- Mfr. Part No.:
- Y005610K0000K0L
- Brand:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 2.79mm | |
| Number of Turns | 26 | |
| Packaging | Box | |
| Power Rating | 0.75W | |
| Electrical Taper | Precision | |
| Mount Type | Through Hole | |
| Termination Style | Solder Pin | |
| Shaft Length | 1.52mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 19.05mm | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 20.57mm | |
| Height | 11.94mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Series | 1280G | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 2.79mm | ||
Number of Turns 26 | ||
Packaging Box | ||
Power Rating 0.75W | ||
Electrical Taper Precision | ||
Mount Type Through Hole | ||
Termination Style Solder Pin | ||
Shaft Length 1.52mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 19.05mm | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 20.57mm | ||
Height 11.94mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
Series 1280G | ||
- COO (Country of Origin):
- IL
Accutrim 1280G Series
Accutrim 1280G Series ultra high precision Bulk Metal Foil resistors offer proven reliability and excellent stability under different environmental conditions. This range of 3/4 rectilinear trimming potentiometers has a smooth and unidirectional output together with lead screw adjustment. Additionally it has a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.
Design incorporates an O ring to prevent fluid ingress from any board cleaning operation
Gold plated terminal finish
Multi Turn - Precision
Related links
- VPG Foil Resistors 1280 g 10 kΩ Precision Potentiometer 26-Turns 1-Gang Through Hole, Y005610K0000K0L
- 500 Ω Solder Pin 0.75 W Side Adjust VPG Foil Resistors, 1280 g
- 20 kΩ Solder Pin 0.75 W Side Adjust VPG Foil Resistors, 1280 g
- 5 kΩ PC Pin 0.75 W Side Adjust VPG Foil Resistors, 1280
- 100 Ω Solder Pin 0.25 W Top Adjust VPG Foil Resistors, 1240
- 5 kΩ Solder Pin 0.25 W Top Adjust VPG Foil Resistors, 1240
- 1 kΩ Solder Pin 0.25 W Top Adjust VPG Foil Resistors, 1240
- 500 Ω Solder Pin 0.25 W Top Adjust VPG Foil Resistors, 1240
