Alps Alpine RK097 10kΩ Rotary Potentiometer, Panel Mount (Through Hole), RK09711110EL
- RS Stock No.:
- 172-8119
- Mfr. Part No.:
- RK09711110EL
- Brand:
- Alps Alpine
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-8119
- Mfr. Part No.:
- RK09711110EL
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
- COO (Country of Origin):
- JP
6mm Metal Shaft Multi-ganged
6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances
Related links
- Alps Alpine RK097 10kΩ Rotary Potentiometer RK0971114D0B
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09711110EL
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns Panel Mount RK09712200HA
- Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK09L 50kΩ Rotary Potentiometer RK09L1140A5P
- Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK0971110700
