Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK1631110TV9
- RS Stock No.:
- 172-6360
- Mfr. Part No.:
- RK1631110TV9
- Brand:
- Alps Alpine
This image is representative of the product range
Add 2000 more to save $224.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$4,458.00
(exc. GST)
$4,904.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $4.458 | $4,458.00 | - |
| 2000 - 3000 | $4.346 | $4,346.00 | $224.00 |
| 4000 + | $4.279 | $4,279.00 | $716.00 |
*price indicative
- RS Stock No.:
- 172-6360
- Mfr. Part No.:
- RK1631110TV9
- Brand:
- Alps Alpine
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.5mm | |
| Height | 24.5mm | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Series | RK163 | |
| Mounting Hole Diameter | 7.35 mm | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 10.5mm | ||
Height 24.5mm | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Series RK163 | ||
Mounting Hole Diameter 7.35 mm | ||
- COO (Country of Origin):
- JP
RK163 Potentiometer
Need potentiometer knobs?
Supplied with
Related links
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK1631110TWA
- Alps Alpine RK163 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel, RK1631110TV6
- Alps Alpine RK163 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK1631110TV7
- Alps Alpine RK163 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK1631110TV8
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
