Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Solder Lug, RSA0N1119006
- RS Stock No.:
- 172-7698
- Mfr. Part No.:
- RSA0N1119006
- Brand:
- Alps Alpine
This image is representative of the product range
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$542.90
(exc. GST)
$597.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | $27.145 | $542.90 | - |
| 100 + | $24.43 | $488.60 | 10% |
*price indicative
- RS Stock No.:
- 172-7698
- Mfr. Part No.:
- RSA0N1119006
- Brand:
- Alps Alpine
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Slide Potentiometer | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 18.5mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Solder Lug | |
| Termination Style | Pin | |
| Shaft Length | 8.2mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Height | 16.3mm | |
| Depth | 19.6mm | |
| Standards/Approvals | RoHS | |
| Length | 128mm | |
| Travel Length | 100mm | |
| Actuator Type | Lever | |
| Mounting Hole Diameter | 1.8 mm | |
| Series | RS60N | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Slide Potentiometer | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 18.5mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Solder Lug | ||
Termination Style Pin | ||
Shaft Length 8.2mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Height 16.3mm | ||
Depth 19.6mm | ||
Standards/Approvals RoHS | ||
Length 128mm | ||
Travel Length 100mm | ||
Actuator Type Lever | ||
Mounting Hole Diameter 1.8 mm | ||
Series RS60N | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
N Type Master Faders
Features and Benefits:
Note
- RS Stock No. 2499345
- Mfr. Part No. RSA0N1119006
- RS Stock No. 2499339
- Mfr. Part No. RS60N1219005
- RS Stock No. 2499323
- Mfr. Part No. RS60N1119006
- RS Stock No. 2499367
- Mfr. Part No. RS3011114017
Related links
- Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Solder Lug
- Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Solder Lug, RS60N1119006
- Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Solder Lug, RS60N1219005
- Alps Alpine RS30 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114010
- Alps Alpine RS60 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS6011Y1401A
- Alps Alpine RS30 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114017
- Alps Alpine RS451 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Through Hole, RS45112A400G
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole









