Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Solder Lug, RS60N1119006
- RS Stock No.:
- 172-6407
- Mfr. Part No.:
- RS60N1119006
- Brand:
- Alps Alpine
This image is representative of the product range
Add 60 more to save $38.64
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$773.07
(exc. GST)
$850.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 February 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $25.769 | $773.07 | - |
| 60 - 90 | $25.125 | $753.75 | $38.64 |
| 120 + | $24.737 | $742.11 | $123.84 |
*price indicative
- RS Stock No.:
- 172-6407
- Mfr. Part No.:
- RS60N1119006
- Brand:
- Alps Alpine
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Slide Potentiometer | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.1W | |
| Electrical Taper | Logarithmic | |
| Mount Type | Solder Lug | |
| Termination Style | Pin | |
| Shaft Length | 8.2mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 88mm | |
| Depth | 16.3mm | |
| Travel Length | 60mm | |
| Height | 19.6mm | |
| Tolerance ± | 20% | |
| Actuator Type | Lever | |
| Series | RS60N | |
| Mounting Hole Diameter | 4.2 mm | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Slide Potentiometer | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.1W | ||
Electrical Taper Logarithmic | ||
Mount Type Solder Lug | ||
Termination Style Pin | ||
Shaft Length 8.2mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 88mm | ||
Depth 16.3mm | ||
Travel Length 60mm | ||
Height 19.6mm | ||
Tolerance ± 20% | ||
Actuator Type Lever | ||
Series RS60N | ||
Mounting Hole Diameter 4.2 mm | ||
- COO (Country of Origin):
- CN
N Type Master Faders
Features and Benefits:
Note
Related links
- Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Solder Lug
- Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Solder Lug, RSA0N1119006
- Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Solder Lug, RS60N1219005
- Alps Alpine RS30 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114010
- Alps Alpine RS60 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS6011Y1401A
- Alps Alpine RS30 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114017
- Alps Alpine RS451 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Through Hole, RS45112A400G
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
