Vishay P11P 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GJSY00502KA
- RS Stock No.:
- 168-0055
- Mfr. Part No.:
- P11P1F0GJSY00502KA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 40 units)*
$682.16
(exc. GST)
$750.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 120 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 40 | $17.054 | $682.16 |
| 80 - 120 | $16.628 | $665.12 |
| 160 + | $16.372 | $654.88 |
*price indicative
- RS Stock No.:
- 168-0055
- Mfr. Part No.:
- P11P1F0GJSY00502KA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Length | 10.83mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Actuator Type | Slotted Shaft | |
| Series | P11P | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Length 10.83mm | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Actuator Type Slotted Shaft | ||
Series P11P | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 9.525 mm | ||
- COO (Country of Origin):
- CZ
12.5mm Modular Panel Potentiometer P11P
- RS Stock No. 7435737
- Mfr. Part No. P11P1F0GJSY00502KA
- RS Stock No. 7435737P
- Mfr. Part No. P11P1F0GJSY00502KA
- RS Stock No. 7435734
- Mfr. Part No. P11P1F0GJSY00102KA
- RS Stock No. 7435731
- Mfr. Part No. P11P1F0GJSY00103KA
Related links
- Vishay P11P 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GJSY00502KA
- Vishay P11P 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GGSY00502KA
- Vishay P11P 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11P 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11P 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11P 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11P 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GJSY00103KA
- Vishay P11P 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GGSY00102KA









