Vishay P11P 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 9%

View bulk pricing options

Subtotal (1 box of 40 units)*

$717.00

(exc. GST)

$788.72

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
40 - 160$17.925$717.00-
200 +$16.133$645.329%

*price indicative

RS Stock No.:
168-0054
Mfr. Part No.:
P11P1F0GJSY00102KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Box

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

IEC 60393-1, CECC 41000

Length

10.83mm

Actuator Type

Slotted Shaft

Tolerance ±

10%

Series

P11P

Mounting Hole Diameter

9.525 mm

COO (Country of Origin):
CZ

12.5mm Modular Panel Potentiometer P11P


Vishay P11P series 12.5mm modular panel potentiometers feature cermet elements to provide better stability than carbon elements and also a 5,000-VRMS dielectric strength for greater reliability, robustness, and corrosion protection. The versatile panel potentiometers offer a wide range of configurations for control panel applications in welding machines, Air conditioning units, tooling machines, medical systems, and X-ray equipment. The devices feature up to seven modules, two shaft lengths, and 29 Terminal styles. Offered in shaft and panel-sealed versions, the P11P series provides up to 21 indent positions along with rotary switch options.

High Dielectric Strength Potentiometer up to 5000Vrms

12.5mm Square, Single-Turn Panel Control

Plastic shaft and bushing

Two shaft lengths

Cermet element

Test according to CECC 41000 or IEC 60393-1

  • RS Stock No. 7435734P
  • Mfr. Part No. P11P1F0GJSY00102KA
Each (Supplied in a Box)
$19.53
  • RS Stock No. 7435703
  • Mfr. Part No. P11P1F0GGSY00102KA
Each
$18.27
Each
$19.53
Each (In a Box of 30)
$17.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy