Vishay PE60 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-0007
Mfr. Part No.:
PE60L0FGW100MA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10Ω

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Box

Power Rating

6W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Wire

Shaft Length

16mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

34mm

Standards/Approvals

RoHS

Series

PE60

Mounting Hole Diameter

10 mm

Actuator Type

Slotted Shaft

Tolerance ±

20%

25mm PE60 Series


High power rating (6 W at 50 °C)

Fully sealed linear cermet track

Low tempco: ±250ppm/°C (100R, 470R), ±500ppm/°C (4R7, 10R)

High mechanical strength

Connection via 150mm flying leads

Standards

CECC 41 000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy