Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL472MLB10
- RS Stock No.:
- 167-8769
- Mfr. Part No.:
- P13LFL472MLB10
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 30 units)*
$1,386.75
(exc. GST)
$1,525.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $46.225 | $1,386.75 |
| 60 - 90 | $45.416 | $1,362.48 |
| 120 + | $44.583 | $1,337.49 |
*price indicative
- RS Stock No.:
- 167-8769
- Mfr. Part No.:
- P13LFL472MLB10
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Blister Pack | |
| Power Rating | 0.75W | |
| Electrical Taper | Logarithmic | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 35.5mm | |
| Actuator Type | Slotted Shaft | |
| Series | P13 | |
| Mounting Hole Diameter | 10.5 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Blister Pack | ||
Power Rating 0.75W | ||
Electrical Taper Logarithmic | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 35.5mm | ||
Actuator Type Slotted Shaft | ||
Series P13 | ||
Mounting Hole Diameter 10.5 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series
Standards
Related links
- Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL472MLB10
- Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13QEB472MAB17
- Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL472MAB10
- Vishay P13 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
