Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13QEB472MAB17

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.45

(exc. GST)

$55.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$50.45
5 +$48.95

*price indicative

RS Stock No.:
732-979
Mfr. Part No.:
P13QEB472MAB17
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

4.7kΩ

Number of Gangs

1

Shaft Diameter

4mm

Number of Turns

1

Packaging

Box

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

12.5mm

Adjustment Type

Rotary

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

10.5mm

Standards/Approvals

CECC 41301-001

Height

12.6mm

Tolerance ±

20%

Actuator Type

Slotted

Series

P13

COO (Country of Origin):
CZ
The Vishay Fully Sealed Container Cermet Potentiometer is a professional grade component featuring a cermet track housed in a large case for superior performance. This device is designed for military and professional applications due to its excellent stability and interchangeability with RV6 models.

High power rating 1.5 W at 70 °C

Fully sealed case construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy