Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-8703
- Mfr. Part No.:
- PE30L0FL223KLB
- Brand:
- Vishay
This image is representative of the product range
Add 20 more to save $18.48
View bulk pricing optionsSubtotal (1 box of 10 units)*
$528.79
(exc. GST)
$581.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $52.879 | $528.79 | - |
| 20 - 30 | $51.955 | $519.55 | $18.48 |
| 40 + | $51.006 | $510.06 | $74.92 |
*price indicative
- RS Stock No.:
- 167-8703
- Mfr. Part No.:
- PE30L0FL223KLB
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 22kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Blister Pack | |
| Power Rating | 1.5W | |
| Electrical Taper | Logarithmic | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 38mm | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Actuator Type | Slotted Shaft | |
| Series | PE30 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 22kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Blister Pack | ||
Power Rating 1.5W | ||
Electrical Taper Logarithmic | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 38mm | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Actuator Type Slotted Shaft | ||
Series PE30 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Features and Benefits:
Note
Supplied with
Related links
- Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL223KLB
- Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG223KAB
- Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL223KAB
- Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR223KAB
- Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR223MAB
- Vishay PE30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
