Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR223MAB

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 box of 10 units)*

$567.71

(exc. GST)

$624.48

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
10 - 40$56.771$567.71-
50 +$55.068$550.682%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
607-374
Mfr. Part No.:
PE30L0FR223MAB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

22kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Box of 10 pieces

Power Rating

3W

Element Material

Cermet

Mount Type

Panel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1, CECC 41000

Series

PE30

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy