Bourns 3590 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-6-103L
- RS Stock No.:
- 167-5358
- Mfr. Part No.:
- 3590S-6-103L
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tray of 25 units)*
$494.55
(exc. GST)
$544.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 14 December 2026
- Plus 100 unit(s) shipping from 18 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 100 | $19.782 | $494.55 |
| 125 + | $17.804 | $445.10 |
*price indicative
- RS Stock No.:
- 167-5358
- Mfr. Part No.:
- 3590S-6-103L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 22.22mm | |
| Length | 7.93mm | |
| Standards/Approvals | RoHS | |
| Height | 26.65mm | |
| Tolerance ± | 5% | |
| Actuator Type | Slotted Shaft | |
| Series | 3590 | |
| Mounting Hole Diameter | 10.44 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Depth 22.22mm | ||
Length 7.93mm | ||
Standards/Approvals RoHS | ||
Height 26.65mm | ||
Tolerance ± 5% | ||
Actuator Type Slotted Shaft | ||
Series 3590 | ||
Mounting Hole Diameter 10.44 mm | ||
- COO (Country of Origin):
- MX
3590 Series Precision Potentiometers
Features and Benefits-
Compatible Potentiometer Knobs-
Precision - Multi-Turn and Servo
Related links
- Bourns 3590 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3590S-6-103L
- Bourns 3590 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3590 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
- Bourns 3590 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3590S-6-502L
- Bourns 3590 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 200 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
