Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 91A1A-B28-B15L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 45 units)*

$423.99

(exc. GST)

$466.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 675 unit(s) shipping from 09 November 2026
  • Plus 270 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
45 - 180$9.422$423.99
225 +$8.48$381.60

*price indicative

RS Stock No.:
167-4766
Mfr. Part No.:
91A1A-B28-B15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Tray

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

22.2mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

34.93mm

Tolerance ±

20%

Series

91

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

16 mm 91 Series


Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:

Available in various pin-out configurations

One piece shaft and rotor assembly

Panel and PCB mountable

Conductive plastic resistance element

Linear and audio (log) output track options

Long mechanical life (100000 cycles)

Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy