Bourns 3590 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-202L
- RS Stock No.:
- 167-4666
- Mfr. Part No.:
- 3590S-1-202L
- Brand:
- Bourns
This image is representative of the product range
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$510.38
(exc. GST)
$561.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 75 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 100 | $20.415 | $510.38 | - |
| 125 + | $18.373 | $459.33 | 10% |
*price indicative
- RS Stock No.:
- 167-4666
- Mfr. Part No.:
- 3590S-1-202L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 39.22mm | |
| Series | 3590 | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 39.22mm | ||
Series 3590 | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
Mounting Hole Diameter 9.525 mm | ||
3590 Series Precision Potentiometers
Features and Benefits-
Compatible Potentiometer Knobs-
Precision - Multi-Turn and Servo
Related links
- Bourns 3590 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-202L
- Bourns 3590 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-102L
