Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RBA-R25-A15/A15L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 45 units)*

$1,343.34

(exc. GST)

$1,477.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
45 - 45$29.852$1,343.34
90 - 135$29.106$1,309.77
180 +$28.658$1,289.61

*price indicative

RS Stock No.:
167-3618
Mfr. Part No.:
53RBA-R25-A15/A15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Adjustment Type

Side

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

41.51mm

Tolerance ±

10%

Series

53

Mounting Hole Diameter

10 mm

Actuator Type

Slotted Shaft

12.5mm 53 Series


Potentiometers with metal bush and shaft

Panel mountable, with solder lugs

Available in single linear, double linear and logarithmic versions

Tolerance ±10%

Power rating 1W per track

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy