Bourns 3540 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-102L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 25 units)*

$948.63

(exc. GST)

$1,043.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
25 - 100$37.945$948.63
125 +$34.151$853.78

*price indicative

RS Stock No.:
167-3598
Mfr. Part No.:
3540S-1-102L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Length

39.67mm

Standards/Approvals

RoHS

Actuator Type

Slotted Shaft

Mounting Hole Diameter

9.525 mm

Series

3540

Tolerance ±

5%

22 mm 10 Turn 3540S Series


Bourns 3540 Series multiturn precision potentiometers are Ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.

Features


Bushing mount

Optional AR lug feature

Optional center tap and rear shaft extension

High torque available

Gangable with common or concentric shafts

Robust, economic, high-performance models

Applications


Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment

Precision - Multi-Turn and Servo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy