Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 3310P-001-103L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$194.05

(exc. GST)

$213.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$3.881$194.05
250 +$3.493$174.65

*price indicative

RS Stock No.:
167-4642
Mfr. Part No.:
3310P-001-103L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Number of Turns

1

Packaging

Tube

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

12.7mm

Adjustment Type

Top

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

9.53mm

Tolerance ±

20%

Actuator Type

Slotted Shaft

Mounting Hole Diameter

6.35 mm

Series

3310

COO (Country of Origin):
MX

9mm 3310P-001Series Sealed Panel Control


Compact package - saving board and panel space

Sealed to withstand immersion board washing

Panel and PCB mountable

Plastic bushing and plastic shaft

Temperature -40 to +125 °C

Supplied with

Metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy