TE Connectivity 27 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESB104MMF50N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$1,148.30

(exc. GST)

$1,263.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$11.483$1,148.30-
200 - 300$11.196$1,119.602%
400 +$11.023$1,102.304%

*price indicative

RS Stock No.:
163-8385
Mfr. Part No.:
27ESB104MMF50N
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100kΩ

Shaft Diameter

6.35mm

Number of Gangs

2

Number of Turns

1

Packaging

Bulk

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Pin Count

3

Minimum Operating Temperature

-25°C

Adjustment Type

Side

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Length

70.9mm

Height

29.2mm

Depth

18.2mm

Tolerance ±

20%

Mounting Hole Diameter

9.525 mm

Series

27

Actuator Type

Flatted Shaft

COO (Country of Origin):
GB

50mm Long Shaft, Rotary, Switched and Dual Potentiometers


TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy