Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, 14920F0GJSX13102KA
- RS Stock No.:
- 484-9231
- Mfr. Part No.:
- 14920F0GJSX13102KA
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save $7.50
View bulk pricing optionsSubtotal (1 unit)*
$46.40
(exc. GST)
$51.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $46.40 | - |
| 15 - 29 | $45.90 | $7.50 |
| 30 + | $44.88 | $45.60 |
*price indicative
- RS Stock No.:
- 484-9231
- Mfr. Part No.:
- 14920F0GJSX13102KA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 38.68mm | |
| Series | 149 | |
| Mounting Hole Diameter | 9.525 mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 38.68mm | ||
Series 149 | ||
Mounting Hole Diameter 9.525 mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- CZ

Vishay 149 Series Potentiometers
Supplied with
Related links
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14921F0GJSX13102KA
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13502KA
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13103KA
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14921F0GJSX13103KA
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14921F0GJSX13502KA
